Delta Plus TC716 Grey Leather Work Gloves, Size 11
- RS Stock No.:
- 282-0948
- Mfr. Part No.:
- TC71611
- Brand:
- Delta Plus
Subtotal (1 pack of 12 pairs)*
$143.88
(exc. GST)
$158.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 24 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 12 + | $11.99 | $143.88 |
*price indicative
- RS Stock No.:
- 282-0948
- Mfr. Part No.:
- TC71611
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Work Gloves | |
| Size | 11 | |
| Material | Leather | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 24 | |
| Mechanical Hazards EN 388 | Yes | |
| Resistance Features | Welding | |
| Safety Standard | EN, EN 388:2016 + A1:2018, EN 407 | |
| Series | TC716 | |
| Standards/Approvals | CE | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Work Gloves | ||
Size 11 | ||
Material Leather | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 24 | ||
Mechanical Hazards EN 388 Yes | ||
Resistance Features Welding | ||
Safety Standard EN, EN 388:2016 + A1:2018, EN 407 | ||
Series TC716 | ||
Standards/Approvals CE | ||
EN 407 Thermal Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IN
The Delta Plus Thick, thermal leather glove, ideal for welding work in heavy industry. The high-performance HEATnocut fiber provides resistance to contact heat (100°C for 15 seconds).
Extra thick and long for extra protection of the entire arm
CE certified
Related links
- Delta Plus TC716 Grey Leather Work Gloves, Size 10
- Delta Plus TC716 Grey Leather Work Gloves, Size 9
- Delta Plus FCN29 Grey Leather Work Gloves, Size 11
- FRONTIER FRRIGSWAGBR Grey Leather Work Gloves, Size 11
- Tegera TEGERA Beige Size 11
- Liscombe 421 Grey Leather Work Gloves, Size 11
- Delta Plus FBF15 Yellow Leather Work Gloves, Size 11
- Honeywell Safety RewoCold Black Size 11
