KCL RewoCold Black, Grey Leather Work Gloves, Size 11

Subtotal (1 bag of 10 units)*

$940.41

(exc. GST)

$1,034.45

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$940.41$94.041

*price indicative

RS Stock No.:
537-160
Mfr. Part No.:
064411141V
Brand:
KCL
Find similar products by selecting one or more attributes.
Select all

Brand

KCL

Size

11

Product Type

Work Gloves

Material

Leather

Lining Material

Leather

Colour

Black, Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

2

Series

RewoCold

Resistance Features

Cold Resistant

Standards/Approvals

EN 388:2016

RoHS Status: Exempt

COO (Country of Origin):
CN
The Honeywell Safety RewoCold 644 designed with an artificial leather palm, felt artificial leather, moisture barrier, and insulation inlay for cold, features a cuff with breathable artificial leather. It ensures no material hardening, provides an absorbent surface profile for a secure grip, offers short-term cold protection down to -20°C, delivers an excellent fit, and maintains good dexterity.

Free from Chromate VI

Color grey and black

Terry cloth material for sweat absorption

Sixe 11

Cuff for quick donning and doffing

With one sided moisture barrier

With warming fleece inlay

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy