Delta Plus TIG15K Grey Leather Work Gloves, Size 10

Subtotal (1 pack of 6 pairs)*

$97.75

(exc. GST)

$107.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 96 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
6 +$16.292$97.75

*price indicative

RS Stock No.:
282-0951
Mfr. Part No.:
TIG15K10
Brand:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Product Type

Work Gloves

Size

10

Material

Leather

Colour

Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Safety Standard

EN, EN 388:2016 + A1:2018, EN 407

Resistance Features

Welding

Series

TIG15K

Mechanical Hazards EN 388

Yes

Number of Gloves

12

Standards/Approvals

CE

EN 407 Thermal

Yes

RoHS Status: Exempt

COO (Country of Origin):
PK
The Delta Plus Thermal leather glove, combining great flexibility and finesse for welding work in heavy industry. The high-performance HEATnocut fiber provides resistance to contact heat (100°C for 15 seconds).

Protect against wearing

CE certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy