Delta Plus FBF15 Yellow Leather Work Gloves, Size 11
- RS Stock No.:
- 282-0909
- Mfr. Part No.:
- FBF1511
- Brand:
- Delta Plus
Subtotal (1 pack of 6 pairs)*
$194.18
(exc. GST)
$213.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 6 + | $32.363 | $194.18 |
*price indicative
- RS Stock No.:
- 282-0909
- Mfr. Part No.:
- FBF1511
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Work Gloves | |
| Size | 11 | |
| Lining Material | Fleece | |
| Material | Leather | |
| Colour | Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Mechanical Hazards EN 388 | Yes | |
| Number of Gloves | 12 | |
| Resistance Features | Thermal | |
| Safety Standard | EN 388:2016 + A1:2018, EN 511 | |
| Series | FBF15 | |
| Standards/Approvals | CE | |
| EN 511 Cold | Yes | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Work Gloves | ||
Size 11 | ||
Lining Material Fleece | ||
Material Leather | ||
Colour Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Mechanical Hazards EN 388 Yes | ||
Number of Gloves 12 | ||
Resistance Features Thermal | ||
Safety Standard EN 388:2016 + A1:2018, EN 511 | ||
Series FBF15 | ||
Standards/Approvals CE | ||
EN 511 Cold Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Delta Plus Thermal leather glove, ideal in cold environments thanks to the fur inside the glove. It has excellent resistance to cold and humidity, ideal for cold environments down to -30°C.
Protect against wearing
CE certified
