Delta Plus FCN29 Grey Leather Work Gloves, Size 11

Subtotal (1 pack of 12 pairs)*

$78.86

(exc. GST)

$86.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 24 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
12 +$6.572$78.86

*price indicative

RS Stock No.:
282-0921
Mfr. Part No.:
FCN2911
Brand:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Product Type

Work Gloves

Size

11

Material

Leather

Colour

Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Mechanical Hazards EN 388

Yes

Number of Gloves

24

Safety Standard

EN 388:2016 + A1:2018

Resistance Features

Abrasion Resistant, Cut Resistant, Tear Resistant

Series

FCN29

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
IN
The Delta Plus Mechanical leather glove, ideal for multipurpose work in dry environments.

Protect against wearing

CE certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy