Polyco Healthline Matrix GH370 Black, Grey Gloves, Size 11, Nitrile Coating
- RS Stock No.:
- 281-5162
- Mfr. Part No.:
- GH370-11
- Brand:
- Polyco Healthline
Subtotal (1 pair)*
$19.25
(exc. GST)
$21.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 79 unit(s), ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | $19.25 |
*price indicative
- RS Stock No.:
- 281-5162
- Mfr. Part No.:
- GH370-11
- Brand:
- Polyco Healthline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Polyco Healthline | |
| Size | 11 | |
| Product Type | Gloves | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN 388:2016 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Number of Gloves | 2 | |
| Series | Matrix GH370 | |
| Coating | Nitrile | |
| Standards/Approvals | CE PPE CAT II, EN 388:2016 4X42F, RoHS | |
| Select all | ||
|---|---|---|
Brand Polyco Healthline | ||
Size 11 | ||
Product Type Gloves | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN 388:2016 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Number of Gloves 2 | ||
Series Matrix GH370 | ||
Coating Nitrile | ||
Standards/Approvals CE PPE CAT II, EN 388:2016 4X42F, RoHS | ||
- COO (Country of Origin):
- CN
The BM Polyco lightweight, seamless knitted liner glove features a nitrile palm coating, offering superior cut, abrasion and tear resistance.
Grip nitrile coating offers good grip, especially on oily surfaces
Dexterity designed to be close fitting for maximum dexterity
- RS Stock No. 2815164
- Mfr. Part No. GH370-07
1 Pair
$19.25
- RS Stock No. 2460867
Each (In a Pack of 12)
$1.403
- RS Stock No. 0860842
- Mfr. Part No. GH800/11
1 Box of 48 Pair(s)
$187.50
- RS Stock No. 2460863
Each (In a Pack of 12)
$1.687
Related links
- Polyco Healthline Matrix GH370 Black Size 7, Nitrile Coating
- Polyco Healthline Grip It Yellow Nitrile Work Gloves Nitrile Coating
- Polyco Healthline Grip It Red Nitrile Work Gloves Nitrile Foam Coating
- Polyco Healthline Matrix Grey Nitrile Work Gloves Nitrile Foam Coating
- Polyco Healthline Dyflex Grey Nitrile Work Gloves Nitrile Foam Coating
- Polyco Healthline Matrix Grey Nitrile Work Gloves Nitrile Foam Coating
- Polyco Healthline GH370 Black String Knit Work Gloves Nitrile Coating
- Polyco Healthline GH370 Black String Knit Work Gloves Nitrile Coating











