Showa Blue Nylon, Polyester Work Gloves, Size 10, Nitrile Foam Coating

Subtotal (1 pair)*

$20.72

(exc. GST)

$22.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 136 unit(s) ready to ship from another location
  • Plus 120 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$20.72

*price indicative

RS Stock No.:
261-2523
Mfr. Part No.:
SHO377
Brand:
Showa
Find similar products by selecting one or more attributes.
Select all

Brand

Showa

Size

10

Product Type

Work Gloves

Material

Nylon, Polyester

Lining Material

Polyester

Colour

Blue

EN 388 Abrasion

4

EN 388 Tear

2

EN 388 Puncture

1

EN 388 Blade

Yes

EN388 Cut - TDM-100 Test

X

EN388 Cut - Coup Test

1

Coating

Nitrile Foam

Number of Gloves

2

Safety Standard

EN 388

Resistance Features

Oil Resistant

EN 374 Chemical

No

Standards/Approvals

CE

EN 407 Thermal

No

EN 511 Cold

No

RoHS Status: Exempt

COO (Country of Origin):
VN
The Showa robust glove offering great dexterity and with good resistance to tearing. Fully coated nitrile with a nitrile foam palm. It provides great grip & ideal for wet and oily tasks, including oil submersion. It protects the hand from oils, hydrocarbons, grease and abrasion, with optimal long lasting grip.

Minimal allergy risks

Designed for easy movement and continuous wear

Reinforced knit cuff

No irritation by seams in contact with the skin

Wrist well protected

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy