Polyco Healthline Grip It Red Nitrile Rubber Work Gloves, Size 11, Nitrile Foam Coating

Subtotal (1 pair)*

$12.46

(exc. GST)

$13.71

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 60 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$12.46

*price indicative

RS Stock No.:
124-0684
Mfr. Part No.:
GIO/11
Brand:
Polyco Healthline
Find similar products by selecting one or more attributes.
Select all

Brand

Polyco Healthline

Size

11

Product Type

Work Gloves

Material

Nitrile Rubber

Colour

Red

EN 388 Abrasion

4

EN 388 Tear

2

EN 388 Puncture

2

EN388 Cut - Coup Test

1

EN 388 Blade

Yes

EN388 Cut - TDM-100 Test

X

Number of Gloves

20

Mechanical Hazards EN 388

No

Coating

Nitrile Foam

Resistance Features

General Purpose

Safety Standard

EN 388

Series

Grip It

Standards/Approvals

CE

EN 374 Chemical

No

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Grip It Oil Gloves


Grip It Oil gloves have a nitrile coating giving you excellent grip in wet and oily conditions. The inner layer of the glove is a seamless knitted nylon with a two layer nitrile coating. The first nitrile layer is a fully coated waterproof layer which is also soft and resilient allowing full movement of your hands. The final layer is a palm coating designed to give you maximum grip plus is oil resistant. The Grip It Oil glove is contoured and complete with a soft comfortable lining. With the abrasion resistance, you have a durable glove with a long life expectancy.

FEATURES and BENEFITS:


Oil and wet resistant

Excellent grip

Maximum handling ability

2 Layers of nitrile coating

Fully waterproof

Excellent freedom of movement

Ultimate protection

Abrasion resistant

Durable

Long life expectancy

Versatile

GLOVE MATERIAL:


2 layers of nitrile coating

First layer – Waterproof, soft, resilient

Excellent dexterity

Freedom of movement

Second layer – Palm coating - Micro-foam bubble infused

Oil resistant

Maximum grip

Maximum grip – with oil and wet conditions

Excellent protection

Contoured design

TYPICAL APPLICATIONS:


Construction work

Cable handling

Glass handling – wet and dry

Cutting and processing

Plumbing

Component handling

Drainage works

Oil and petroleum operations

Manufacturing and assembly

Railway maintenance

Standards

CE EN 388

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy