Polyco Healthline Matrix GH370 Black, Grey Gloves, Size 7, Nitrile Coating

Subtotal (1 pair)*

$19.25

(exc. GST)

$21.18

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 85 unit(s), ready to ship from another location
Pair(s)
Per Pair
1 +$19.25

*price indicative

RS Stock No.:
281-5164
Mfr. Part No.:
GH370-07
Brand:
Polyco Healthline
Find similar products by selecting one or more attributes.
Select all

Brand

Polyco Healthline

Product Type

Gloves

Size

7

Colour

Black, Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

2

Coating

Nitrile

Resistance Features

Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Safety Standard

EN 388:2016

Series

Matrix GH370

Standards/Approvals

CE PPE CAT II, EN 388:2016 4X42F, RoHS

COO (Country of Origin):
CN
The BM Polyco lightweight, seamless knitted liner glove features a nitrile palm coating, offering superior cut, abrasion and tear resistance.

Grip nitrile coating offers good grip, especially on oily surfaces

Dexterity designed to be close fitting for maximum dexterity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy