Ansell HyFlex 11-518 Blue Nylon Abrasion & Tear-Resistant Gloves, Size 10, Polyurethane Coating
- RS Stock No.:
- 273-8353
- Mfr. Part No.:
- 11518VP100
- Brand:
- Ansell
Subtotal (1 pair)*
$26.60
(exc. GST)
$29.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 41 unit(s), ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | $26.60 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 273-8353
- Mfr. Part No.:
- 11518VP100
- Brand:
- Ansell
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 10 | |
| Product Type | Abrasion & Tear-Resistant Gloves | |
| Material | Nylon | |
| Colour | Blue | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | X | |
| EN388 Cut - TDM-100 Test | B | |
| Coating | Polyurethane | |
| Series | HyFlex 11-518 | |
| Number of Gloves | 2 | |
| Resistance Features | Durability | |
| Standards/Approvals | ANSI3ABR, ANSI3PUN, ANSIA2CUT, CE, Dermatest, EcoVadis, EN388 | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| Better World Claim | Extended Product Life | |
| EN 407 Thermal | No | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 10 | ||
Product Type Abrasion & Tear-Resistant Gloves | ||
Material Nylon | ||
Colour Blue | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test X | ||
EN388 Cut - TDM-100 Test B | ||
Coating Polyurethane | ||
Series HyFlex 11-518 | ||
Number of Gloves 2 | ||
Resistance Features Durability | ||
Standards/Approvals ANSI3ABR, ANSI3PUN, ANSIA2CUT, CE, Dermatest, EcoVadis, EN388 | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
Better World Claim Extended Product Life | ||
EN 407 Thermal No | ||
Better World Product Yes | ||
RoHS Status: Exempt
Ansell Gloves - 11-518VP-06
Features & Benefits
Applications
What materials are used in the construction of these gloves?
How do these gloves ensure flexibility during use?
Can these gloves be used in wet environments?
What level of protection do these gloves provide against cuts?
Are there any known sensitivities associated with the materials?
Related links
- Ansell HyFlex 11-518 Blue Nylon Abrasion & Tear-Resistant Gloves Polyurethane Coating
- Ansell HyFlex 11-518 Blue Nylon Abrasion & Tear-Resistant Gloves Polyurethane Coating
- Ansell HyFlex 11-518 Blue Nylon Abrasion & Tear-Resistant Gloves Polyurethane Coating
- Ansell HyFlex 11-518 Blue Nylon Abrasion & Tear-Resistant Gloves Polyurethane Coating
- Ansell HyFlex 11-518 Blue Nylon Cut Resistant Gloves Polyurethane Coating
- Ansell HyFlex 11-518 Blue Nylon Cut Resistant Gloves Polyurethane Coating
- Ansell HyFlex 11-518 Blue Nylon Cut Resistant Gloves Polyurethane Coating
- Ansell HyFlex 11-518 Blue Nylon Cut Resistant Gloves Polyurethane Coating
