Ansell HyFlex 11-518 Blue Dyneema Cut Resistant Gloves, Size 11, Polyurethane Coating
- RS Stock No.:
- 217-4905
- Mfr. Part No.:
- 11518110
- Brand:
- Ansell
This image is representative of the product range
Subtotal (1 box of 12 units)*
$229.54
(exc. GST)
$252.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 12 unit(s), ready to ship
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $229.54 | $19.128 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 217-4905
- Mfr. Part No.:
- 11518110
- Brand:
- Ansell
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Cut Resistant Gloves | |
| Size | 11 | |
| Material | Dyneema | |
| Colour | Blue | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | X | |
| EN388 Cut - TDM-100 Test | B | |
| Safety Standard | ANSI ABR 3, EN | |
| Coating | Polyurethane | |
| Number of Gloves | 24 | |
| Series | HyFlex 11-518 | |
| Resistance Features | Cut Resistant | |
| Standards/Approvals | CE EN ISO 21420:2020 | |
| EN 374 Chemical | No | |
| Better World Claim | Extended Product Life | |
| EN 407 Thermal | No | |
| Better World Product | Yes | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Cut Resistant Gloves | ||
Size 11 | ||
Material Dyneema | ||
Colour Blue | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test X | ||
EN388 Cut - TDM-100 Test B | ||
Safety Standard ANSI ABR 3, EN | ||
Coating Polyurethane | ||
Number of Gloves 24 | ||
Series HyFlex 11-518 | ||
Resistance Features Cut Resistant | ||
Standards/Approvals CE EN ISO 21420:2020 | ||
EN 374 Chemical No | ||
Better World Claim Extended Product Life | ||
EN 407 Thermal No | ||
Better World Product Yes | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
Ansell Cut Resistant Gloves - 11518060
Features & Benefits
Applications
What makes these gloves suitable for heavy-duty applications?
How should these gloves be maintained for longevity?
What level of dexterity can users expect from these gloves?
Are these gloves appropriate for use in cold environments?
Can these gloves be reused after exposure to hazardous materials?
Related links
- Ansell HyFlex 11-518 Blue Nylon Cut Resistant Gloves Polyurethane Coating
- Ansell HyFlex 11-518 Blue Nylon Cut Resistant Gloves Polyurethane Coating
- Ansell HyFlex 11-518 Blue Nylon Cut Resistant Gloves Polyurethane Coating
- Ansell HyFlex 11-518 Blue Nylon Cut Resistant Gloves Polyurethane Coating
- Ansell HyFlex 11-518 Blue Nylon Cut Resistant Gloves Polyurethane Coating
- Ansell HyFlex 11-518 Blue Nylon Abrasion & Tear-Resistant Gloves Polyurethane Coating
- Ansell HyFlex 11-518 Blue Nylon Abrasion & Tear-Resistant Gloves Polyurethane Coating
- Ansell HyFlex 11-518 Blue Nylon Abrasion & Tear-Resistant Gloves Polyurethane Coating
