ATG MaxiDry Purple Nylon, Polyester, High Performance Polyethylene, Elastane Liquid/Oil Repellent Gloves, Size 8 240mm
- RS Stock No.:
- 273-0742
- Mfr. Part No.:
- 56427-08B
- Brand:
- ATG
This image is representative of the product range
Subtotal (1 pair)*
$16.00
(exc. GST)
$17.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 16 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $16.00 |
*price indicative
- RS Stock No.:
- 273-0742
- Mfr. Part No.:
- 56427-08B
- Brand:
- ATG
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ATG | |
| Size | 8 | |
| Product Type | Liquid/Oil Repellent Gloves | |
| Material | Nylon, Polyester, High Performance Polyethylene, Elastane | |
| Colour | Purple | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 2 | |
| Overall Length | 240mm | |
| EN 388 Puncture | 1 | |
| EN388 Cut - TDM-100 Test | A | |
| EN388 Cut - Coup Test | 1 | |
| Number of Gloves | 1 | |
| Resistance Features | Fluid Resistant | |
| Series | MaxiDry | |
| Standards/Approvals | EN 388:2016 + A1:2018 | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand ATG | ||
Size 8 | ||
Product Type Liquid/Oil Repellent Gloves | ||
Material Nylon, Polyester, High Performance Polyethylene, Elastane | ||
Colour Purple | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 2 | ||
Overall Length 240mm | ||
EN 388 Puncture 1 | ||
EN388 Cut - TDM-100 Test A | ||
EN388 Cut - Coup Test 1 | ||
Number of Gloves 1 | ||
Resistance Features Fluid Resistant | ||
Series MaxiDry | ||
Standards/Approvals EN 388:2016 + A1:2018 | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
- RS Stock No. 2730744
- Mfr. Part No. 56-427-10
1 Pair
$32.37
- RS Stock No. 2730743
- Mfr. Part No. 56427-09B
1 Pair
$13.08
- RS Stock No. 2823182
- Mfr. Part No. A674M
1 Pair
$25.07
- RS Stock No. 2823173
- Mfr. Part No. A670XS
1 Pair
$13.58
Related links
- ATG Purple Nylon Spandex, Polyester Liquid/Oil Repellent Gloves 240mm
- ATG Purple High Performance Polyethylene Polyester, Nylon Liquid/Oil Repellent Gloves 240mm
- ATG Purple Nylon Polyester, High Performance Polyethylene Work Gloves 240mm
- ATG Purple High Performance Polyethylene Polyester, Spandex Work Gloves 240mm
- ATG Purple Nylon Spandex, High Performance Polyethylene Glove 240mm
- ATG Purple Nylon Polyester, Spandex Glove 240mm
- ATG Purple High Performance Polyethylene Spandex, Nylon Glove 240mm
- ATG Purple Spandex Polyester, Nylon Glove 240mm











