Showa Polyester, Nylon Work Glove
- RS Stock No.:
- 273-1459
- Mfr. Part No.:
- SHO376
- Brand:
- Showa
Subtotal (1 pair)*
$16.81
(exc. GST)
$18.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 120 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $16.81 |
*price indicative
- RS Stock No.:
- 273-1459
- Mfr. Part No.:
- SHO376
- Brand:
- Showa
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Product Type | Work Glove | |
| Material | Polyester, Nylon | |
| Resistance Features | Water Resistant | |
| Standards/Approvals | ANSI/ISEA 105-2016 CUT, EN 388:2016+A1:2018, CE, ANSI/ISEA 105-2016 PUNCTURE | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Product Type Work Glove | ||
Material Polyester, Nylon | ||
Resistance Features Water Resistant | ||
Standards/Approvals ANSI/ISEA 105-2016 CUT, EN 388:2016+A1:2018, CE, ANSI/ISEA 105-2016 PUNCTURE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
Related links
- Showa Blue Nylon Work Glove
- ATG Blue Spandex UHMWPE Nylon Work Glove 240mm
- Tornado Blue Nylon Work Glove
- ATG Black Nylon Work Glove 230mm
- Portwest Black Steel Fibre Nitrile Foam, Nylon Work Glove 50mm
- ATG Blue Nylon Spandex UHMWPE Work Glove 240mm
- ATG Blue UHMWPE Spandex Polyester Work Glove 240mm
- ATG Black Polyester Tungsten, Stainless Steel Work Gloves
