Showa Grey Cotton, Polyester Work Glove
- RS Stock No.:
- 273-1379
- Mfr. Part No.:
- SHO350
- Brand:
- Showa
This image is representative of the product range
Subtotal (1 pair)*
$12.92
(exc. GST)
$14.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 104 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $12.92 |
*price indicative
- RS Stock No.:
- 273-1379
- Mfr. Part No.:
- SHO350
- Brand:
- Showa
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Product Type | Work Glove | |
| Material | Cotton, Polyester | |
| Colour | Grey | |
| Standards/Approvals | CE, EN 388:2016+A1:2018 | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Product Type Work Glove | ||
Material Cotton, Polyester | ||
Colour Grey | ||
Standards/Approvals CE, EN 388:2016+A1:2018 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
- RS Stock No. 2415337
- Mfr. Part No. GCI100-S
1 Bag of 12
$13.33
Related links
- Showa Grey Polyester, Cotton Work Glove
- Showa 305 Blue Polyester Puncture & Tear Resistant Gloves Latex Coating
- Showa 305 Blue Polyester Puncture & Tear Resistant Gloves Latex Coating
- Showa 305 Blue Polyester Puncture & Tear Resistant Gloves Latex Coating
- Showa 305 Blue Polyester Puncture & Tear Resistant Gloves Latex Coating
- DeWALT Cheverley Short Grey Cotton 32 in
- Apache ATS Cargo Short Grey Cotton 40 in
- Apache ATS Cargo Short Grey Cotton 32 in










