ATG MaxiCut Ultra Blue UHMWPE, Tungsten, Elastane, Nylon, Polyester Work Glove, Size 8 240mm, Nitrile Foam Coating
- RS Stock No.:
- 273-1507
- Mfr. Part No.:
- 443745-08B
- Brand:
- ATG
Subtotal (1 pair)*
$30.53
(exc. GST)
$33.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 159 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $30.53 |
*price indicative
- RS Stock No.:
- 273-1507
- Mfr. Part No.:
- 443745-08B
- Brand:
- ATG
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ATG | |
| Product Type | Work Glove | |
| Size | 8 | |
| Material | UHMWPE, Tungsten, Elastane, Nylon, Polyester | |
| Colour | Blue | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| Overall Length | 240mm | |
| EN 388 Puncture | 2 | |
| EN388 Cut - Coup Test | 4 | |
| EN388 Cut - TDM-100 Test | C | |
| Series | MaxiCut Ultra | |
| Number of Gloves | 1 | |
| Coating | Nitrile Foam | |
| Resistance Features | Cut Resistant | |
| EN 374 Chemical | No | |
| Standards/Approvals | ANSI/ISEA 105 (2016), EN 388:2016 + A1:2018 | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand ATG | ||
Product Type Work Glove | ||
Size 8 | ||
Material UHMWPE, Tungsten, Elastane, Nylon, Polyester | ||
Colour Blue | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
Overall Length 240mm | ||
EN 388 Puncture 2 | ||
EN388 Cut - Coup Test 4 | ||
EN388 Cut - TDM-100 Test C | ||
Series MaxiCut Ultra | ||
Number of Gloves 1 | ||
Coating Nitrile Foam | ||
Resistance Features Cut Resistant | ||
EN 374 Chemical No | ||
Standards/Approvals ANSI/ISEA 105 (2016), EN 388:2016 + A1:2018 | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
- RS Stock No. 2730737
- Mfr. Part No. 44-3745-06
1 Pair
$32.01
- RS Stock No. 2730738
- Mfr. Part No. 44-3745-12
1 Pair
$28.60
- RS Stock No. 2816619
- Mfr. Part No. A60-44-3745-06
1 Pair
$39.52
- RS Stock No. 2731506
- Mfr. Part No. 443745-07B
1 Pair
$30.22
Related links
- ATG Blue UHMWPE Polyester Tungsten Work Gloves 240mm
- ATG Blue UHMWPE Tungsten Spandex Work Glove 240mm
- ATG Blue Nylon UHMWPE Spandex Work Gloves 240mm
- ATG Blue Nylon Spandex UHMWPE Work Glove 240mm
- ATG Blue Spandex UHMWPE Nylon Work Glove 240mm
- ATG Blue Polyester Tungsten Nylon Work Gloves 240mm
- ATG Blue Polyester UHMWPE Spandex Work Gloves 240mm
- ATG Purple High Performance Polyethylene Spandex, Nylon Glove 240mm












