Ansell 78-103 Blue Acrylic Gloves, Size 9
- RS Stock No.:
- 272-8984
- Mfr. Part No.:
- 78103090
- Brand:
- Ansell
Subtotal (1 pair)*
$10.10
(exc. GST)
$11.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 98 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $10.10 |
*price indicative
- RS Stock No.:
- 272-8984
- Mfr. Part No.:
- 78103090
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 9 | |
| Product Type | Gloves | |
| Lining Material | Acrylic | |
| Material | Acrylic | |
| Colour | Blue | |
| EN 388 Abrasion | 1 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | X | |
| EN 388 Blade | Yes | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Cut - TDM-100 Test | B | |
| Number of Gloves | 2 | |
| Safety Standard | EN ISO 21420:2020 | |
| Series | 78-103 | |
| Resistance Features | Thermal | |
| EN 374 Chemical | No | |
| Standards/Approvals | CE, EcoVadis | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 9 | ||
Product Type Gloves | ||
Lining Material Acrylic | ||
Material Acrylic | ||
Colour Blue | ||
EN 388 Abrasion 1 | ||
EN 388 Tear 3 | ||
EN 388 Puncture X | ||
EN 388 Blade Yes | ||
EN388 Cut - Coup Test 1 | ||
EN388 Cut - TDM-100 Test B | ||
Number of Gloves 2 | ||
Safety Standard EN ISO 21420:2020 | ||
Series 78-103 | ||
Resistance Features Thermal | ||
EN 374 Chemical No | ||
Standards/Approvals CE, EcoVadis | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Ansell Gloves - 78103090
This thermal glove is designed for use in cold environments, offering warmth and protection during various activities. Crafted from seamless-knit acrylic material, these gloves ensure comfort and dexterity for individuals engaged in refrigerated work or outdoor tasks. The gloves thermal properties are particularly advantageous, making them suitable as both standalone gloves or as undergloves for added insulation.
Features & Benefits
• Seamless-knit acrylic liner provides warmth and comfort
• Uncoated design allows for enhanced dexterity
• Available individually or in bulk for versatile needs
• Suitable for cold weather applications and outdoor use
• Offers practical hand protection without sacrificing mobility
Applications
• Applicable in food processing environments where warmth is essential
• Suitable for outdoor winter tasks requiring insulated hand protection
• Can be used in cold storage facilities to maintain hand function
• Often employed in various food contact scenarios, such as preparation and packaging
What advantages do thermal gloves offer when working in cold conditions?
These gloves are designed to keep hands warm in cold environments, which helps maintain comfort and productivity during extended periods of outdoor work or handling cold materials.
How should these gloves be maintained to ensure longevity?
It is recommended to hand wash the gloves in cold water and air dry them away from direct heat to preserve their thermal properties and integrity.
Can these gloves be worn alongside other protective gear?
Yes, they can be worn as undergloves in combination with other safety equipment to provide additional thermal insulation while also ensuring compliance with safety standards.
- RS Stock No. 8278826
- Mfr. Part No. 78102090
1 Pair
$11.32
RS Better World
- RS Stock No. 2205338
- Mfr. Part No. 72-8110-08
Each
$25.71
RS Better World
- RS Stock No. 2738352
- Mfr. Part No. 11518VP090
1 Pair
$28.19
- RS Stock No. 2755850
- Mfr. Part No. 74718090
1 Pair
$45.27
Related links
- Ansell ActivArmr 78-103 Blue Acrylic Heat & Cold Resistant Gloves, Size 07
- Portwest A140BK Black Acrylic Glove Latex Coating
- Wonder Grip WG33 Orange Size 9 Latex Coating
- Ansell AlphaTec Solvex Green Acrylic Glove Nitrile Coating
- Ansell AlphaTec Solvex 37-675 Green Acrylic Glove Nitrile Coating
- Ansell ActivArmr 97-011 Black Acrylic Glove Nitrile Coating
- Ansell 74-718 Blue Dyneema Polyester Glove, Size 9
- Ansell AlphaTec 04-004 Blue Cotton Polyvinyl Chloride Glove PVC Coating











