Ansell ActivArmr 52-547 Brown Cotton Jersey, Nitrile Rubber Gloves, Size 10, Nitrile Coating
- RS Stock No.:
- 284-6048
- Mfr. Part No.:
- 52547100
- Brand:
- Ansell
Subtotal (1 pair)*
$18.00
(exc. GST)
$19.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 73 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $18.00 |
*price indicative
- RS Stock No.:
- 284-6048
- Mfr. Part No.:
- 52547100
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Gloves | |
| Size | 10 | |
| Material | Cotton Jersey, Nitrile Rubber | |
| Lining Material | Cotton | |
| Colour | Brown | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 24 | |
| Series | ActivArmr 52-547 | |
| Resistance Features | Cut Resistant, Puncture Resistant | |
| Safety Standard | ANSI/ISEA 105-2024 | |
| Coating | Nitrile | |
| Standards/Approvals | ANSI/ISEA 105-2024 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Gloves | ||
Size 10 | ||
Material Cotton Jersey, Nitrile Rubber | ||
Lining Material Cotton | ||
Colour Brown | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 24 | ||
Series ActivArmr 52-547 | ||
Resistance Features Cut Resistant, Puncture Resistant | ||
Safety Standard ANSI/ISEA 105-2024 | ||
Coating Nitrile | ||
Standards/Approvals ANSI/ISEA 105-2024 | ||
RoHS Status: Exempt
The Ansell jersey-lined work gloves featuring a nitrile coating provide hard-wearing protection and comfort. They offer superior resistance to abrasion and provide good protection against snags, cuts, and punctures, making them ideal for various industria
Added protection
Enhanced grip
Increased comfort
Related links
- Ansell ActivArmr 52-547 Brown Cotton Jersey Size 10, Nitrile Coating
- Ansell ActivArmr 52-547 Brown Cotton Jersey Size 9, Nitrile Coating
- Ansell ActivArmr 97-335 White Cotton Size 10
- Ansell ActivArmr Winter Monkey Grip 23-191 Orange Cotton Jersey Size
- Ansell ActivArmr Winter Monkey Grip 23-173 Orange Cotton Jersey Size
- Ansell ActivArmr Winter Monkey Grip 23-173 Orange Polyvinyl Chloride Size
- Ansell ActivArmr Winter Monkey Grip 23-193 Orange Cotton Jersey Size
- Ansell ActivArmr 97-011 Black Acrylic Size 10, Nitrile Coating
