Wonder Grip WG33 Orange, Black Acrylic Gloves, Size L/09, Latex Coating
- RS Stock No.:
- 240-353
- Mfr. Part No.:
- WG3380912
- Brand:
- Wonder Grip
Subtotal (1 pack of 12 pairs)*
$130.25
(exc. GST)
$143.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $130.25 | $10.854 |
*price indicative
- RS Stock No.:
- 240-353
- Mfr. Part No.:
- WG3380912
- Brand:
- Wonder Grip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wonder Grip | |
| Size | L/09 | |
| Product Type | Gloves | |
| Material | Acrylic | |
| Colour | Orange, Black | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | X | |
| Number of Gloves | 12 | |
| Coating | Latex | |
| Series | WG33 | |
| Safety Standard | EN 388:2X41C, EN 511, EN 407 X2XXXX | |
| Resistance Features | Heat Resistant, Cut Resistant, Liquid Resistant, Cold Resistant | |
| Standards/Approvals | CE, REACH, UKCA, OEKO-TEX | |
| EN 407 Thermal | Yes | |
| EN 511 Cold | Yes | |
| Select all | ||
|---|---|---|
Brand Wonder Grip | ||
Size L/09 | ||
Product Type Gloves | ||
Material Acrylic | ||
Colour Orange, Black | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 1 | ||
EN 388 Blade X | ||
Number of Gloves 12 | ||
Coating Latex | ||
Series WG33 | ||
Safety Standard EN 388:2X41C, EN 511, EN 407 X2XXXX | ||
Resistance Features Heat Resistant, Cut Resistant, Liquid Resistant, Cold Resistant | ||
Standards/Approvals CE, REACH, UKCA, OEKO-TEX | ||
EN 407 Thermal Yes | ||
EN 511 Cold Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Wonder Grip Gloves is constructed on a 13 gauge acrylic liner. Thanks to the wonder grip technology coating, it brings users grip and resistance in dry and watery environments. It has been designed to provide double protection against cold and it is 100% waterproof. It also offers IT compatibility making it the perfect solution for users seeking a glove offering flexibility and touchscreen functionality even in below freezing temperatures.
Engineered to offer protection against the cold and heat as well as cut level A3/C protection
High visibility orange to ensure the user's hands are visible and be safer on the job
Related links
- Wonder Grip WG33 Orange Size 7 Latex Coating
- Wonder Grip WG33 Black Size 11/3XL, Latex Coating
- Wonder Grip WG-338 THERMO PLUS Orange Size 8 Latex Coating
- Wonder Grip WG-355 DUAL Grey Nylon Glove L, Latex Coating
- Wonder Grip WG-333 ROCK & STONE Black White Polyester Size 9 Latex Coating
- Wonder Grip WG33 Black White Polyester Size 10/XL, Latex Coating
- Wonder Grip WG33 Black White Polyester Size 8 Latex Coating
- Wonder Grip WG-338 THERMO PLUS Black Size 10/XL, Latex Coating
