Portwest A140BK Black Acrylic Gloves, Size 9, Latex Coating
- RS Stock No.:
- 268-1899
- Mfr. Part No.:
- A140BKRL
- Brand:
- Portwest
Subtotal (1 pair)*
$5.19
(exc. GST)
$5.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 23 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $5.19 |
*price indicative
- RS Stock No.:
- 268-1899
- Mfr. Part No.:
- A140BKRL
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Gloves | |
| Size | 9 | |
| Material | Acrylic | |
| Colour | Black | |
| EN 388 Abrasion | 1 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Cut - TDM-100 Test | X | |
| EN 388 Blade | Yes | |
| Number of Gloves | 2 | |
| Safety Standard | ANSI, ISEA, EN | |
| Resistance Features | Thermal | |
| Series | A140BK | |
| Coating | Latex | |
| EN 374 Chemical | No | |
| Standards/Approvals | CE | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Gloves | ||
Size 9 | ||
Material Acrylic | ||
Colour Black | ||
EN 388 Abrasion 1 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test 1 | ||
EN388 Cut - TDM-100 Test X | ||
EN 388 Blade Yes | ||
Number of Gloves 2 | ||
Safety Standard ANSI, ISEA, EN | ||
Resistance Features Thermal | ||
Series A140BK | ||
Coating Latex | ||
EN 374 Chemical No | ||
Standards/Approvals CE | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Portwest Thermal Grip Glove is perfect for construction, transportation, refuse collection, maintenance and local authority work. This glove has a warm acrylic 10 gauge liner and is ideal for more heavy duty, outdoor tasks or those people working in cold conditions.
Palm dipped to increase dexterity and ventilation
Breathable seamless liner
Related links
- Portwest A140BK Black Acrylic Glove Latex Coating
- Portwest A140BK Black Acrylic Glove Latex Coating
- Wonder Grip WG33 Orange Size 9 Latex Coating
- Portwest A140BK Yellow Acrylic Glove Latex Coating
- Portwest A140BK Yellow Acrylic Glove Latex Coating
- Portwest A140BK Yellow Acrylic Glove Latex Coating
- Portwest A145Y Yellow Latex Glove Latex Coating
- Wonder Grip WG33 Orange Size 7 Latex Coating
