Ansell ActivArmr 78-102 Blue Thermal Acrylic Work Gloves, Size 9, Uncoated Coating
- RS Stock No.:
- 827-8826
- Mfr. Part No.:
- 78102090
- Brand:
- Ansell
Get a bulk buy discount
Add 7 more to save $0.84
View bulk pricing optionsSubtotal (1 pair)*
$11.32
(exc. GST)
$12.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 43 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair | Saving |
|---|---|---|
| 1 - 6 | $11.32 | - |
| 7 - 14 | $11.20 | $0.84 |
| 15 - 39 | $11.08 | $3.60 |
| 40 + | $10.94 | $15.20 |
*price indicative
- RS Stock No.:
- 827-8826
- Mfr. Part No.:
- 78102090
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Lining Material | Acrylic | |
| Material | Thermal Acrylic | |
| Colour | Blue | |
| EN 388 Abrasion | 1 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | X | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Cut - TDM-100 Test | B | |
| Number of Gloves | 1 | |
| Resistance Features | Cold Resistant | |
| Coating | Uncoated | |
| Safety Standard | EN ISO 21420:2020 | |
| Series | ActivArmr 78-102 | |
| Standards/Approvals | No | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Work Gloves | ||
Size 9 | ||
Lining Material Acrylic | ||
Material Thermal Acrylic | ||
Colour Blue | ||
EN 388 Abrasion 1 | ||
EN 388 Tear 3 | ||
EN 388 Puncture X | ||
EN388 Cut - Coup Test 1 | ||
EN388 Cut - TDM-100 Test B | ||
Number of Gloves 1 | ||
Resistance Features Cold Resistant | ||
Coating Uncoated | ||
Safety Standard EN ISO 21420:2020 | ||
Series ActivArmr 78-102 | ||
Standards/Approvals No | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PT
Ansell Work Gloves - 78102090
This work gloves design focuses on providing effective thermal protection and dexterity for cold environments. Designed using a seamless-knit thermal acrylic liner, these gloves ensure both comfort and warmth, making them suitable for a variety of applications. Their uncoated design enhances versatility, allowing for use alone or paired with other gloves.
Features & Benefits
• Seamless-knit acrylic liner for improved comfort and dexterity
• Uncoated design enables flexible usage as standalone or undergloves
• Thermal insulation ensures warmth during cold-weather tasks
• Individually packaged or bulk options for convenience
• Lightweight construction suitable for light-duty applications
• A thermal work glove option for food processing environments
Applications
• Suitable for food processing and handling tasks
• Applicable in cold storage facilities for added warmth
• Can be used for outdoor work during winter months
• Often employed in the electrical and mechanical industries
• Ideal for various requiring cut-resistant protection
How do these gloves provide thermal protection during cold weather?
The gloves feature a seamless-knit thermal acrylic liner that traps heat while remaining breathable, offering effective thermal insulation. This design helps to maintain warmth in cold environments, making them ideal for outdoor tasks or refrigeration areas.
What type of dexterity can I expect from these gloves during use?
The seamless construction combined with the lightweight acrylic material allows for excellent tactile sensitivity and dexterity, ensuring comfortable handling of tools and equipment without compromising grip strength.
Can these gloves be used in food processing applications?
Yes, the uncoated design and thermal insulating properties make these gloves suitable for food processing tasks that involve direct contact with food, ensuring hygiene and warmth for workers in cold environments.
How should I care for these gloves to maintain their quality?
To maintain the integrity of the gloves, it is recommended to hand wash them in cold water and allow them to air dry. Avoid machine washing or drying to prevent deterioration of the acrylic material.
Are they compliant with safety standards for thermal protection?
These gloves comply with EN ISO 21420:2020 standards, ensuring they meet safety criteria for protective gloves, although they do not carry specific ratings for thermal or chemical protection in this range.
- RS Stock No. 2818747
- Mfr. Part No. 11318090
1 Pair
$32.80
- RS Stock No. 2818745
- Mfr. Part No. 11318070
1 Pair
$29.42
- RS Stock No. 2818742
- Mfr. Part No. 11318100
1 Pair
$33.50
Related links
- Ansell ActivArmr 78-102 Blue Acrylic Heat & Cold Resistant Gloves, Size 07
- Ansell ActivArmr 78-202 Blue Acrylic Heat & Cold Resistant Gloves PVC Coating
- Ansell ActivArmr 78-202 Blue Acrylic Heat & Cold Resistant Gloves PVC Coating
- Ansell ActivArmr 78-103 Blue Acrylic Heat & Cold Resistant Gloves, Size 07
- Ansell ActivArmr 78-101 Blue Spandex Size 09, Spandex Coating
- Ansell ActivArmr 97-681 Blue Polyvinyl Chloride Acrylic Work Gloves Polyvinyl Chloride Coating
- Ansell ActivArmr 97-011 Black Acrylic Work Gloves Nitrile Coating
- Ansell ActivArmr 97-681 Blue Polyvinyl Chloride Acrylic Work Gloves Polyvinyl Chloride Coating











