Ansell 16-650 Green Latex Gloves, Size 8, Latex Coating

Subtotal (1 pair)*

$23.43

(exc. GST)

$25.77

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pair(s)
Per Pair
1 +$23.43

*price indicative

RS Stock No.:
272-8944
Mfr. Part No.:
16650080BP
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

8

Product Type

Gloves

Material

Latex

Colour

Green

EN 388 Abrasion

No

EN 388 Tear

4

EN 388 Puncture

1

EN 388 Blade

Yes

Number of Gloves

2

Resistance Features

Safety

Series

16-650

Coating

Latex

Safety Standard

EN 388, EN ISO 21420:2020

EN 374 Chemical

Yes

Standards/Approvals

CE

EN 407 Thermal

Yes

EN 511 Cold

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Ansell Gloves - 16650080BP


This is a durable and protective glove designed for safety in industrial environments. Composed of high-quality latex, these gloves are structured to provide an excellent grip and comfort, making them ideal for various tasks that require hand protection. Their ergonomic design caters to the natural contours of the hand, ensuring a secure fit and enhanced handling performance.

Features & Benefits


• Provides enhanced grip with a crinkle finish for wet and dry conditions

• Interlock cotton liner ensures increased comfort during prolonged use

• Ergonomically shaped to fit the natural hand contours

• Moderate cut resistance suitable for light to medium handling tasks

• Compliant with food-grade standards for safe food handling

• Rated with an AQL of 1.5, minimising defects in quality

Applications


• Suitable for construction tasks requiring hand protection

• Applicable in glass manufacturing for safe handling and installation

• Can be used for food processing where direct contact with supplies occurs

• Often employed in infrastructure maintenance for utility and repairs

• Ideal for seafood processing, ensuring hygiene and safety compliance

What makes the glove suitable for various industrial applications?


The glove's robust latex material provides chemical resistance, allowing it to withstand exposure to various substances, making it ideal for tasks in diverse environments such as construction and food processing.

How do the ergonomic features benefit daily use?


The glove's ergonomic design aligns with the hand's natural shape, reducing fatigue and allowing users to perform tasks with increased dexterity and control over extended periods.

Can these gloves be used for handling hazardous materials?


While the gloves offer moderate cut resistance and chemical protection, users should assess the specific materials handled to ensure safety requirements are met as per industry standards.

Related links