Ansell ActivArmr Green Kevlar Work Gloves, Size 8, Neoprene Coating
- RS Stock No.:
- 770-9296
- Mfr. Part No.:
- 80813080
- Brand:
- Ansell
Get a bulk buy discount
Add 7 more to save $5.67
View bulk pricing optionsSubtotal (1 pair)*
$59.02
(exc. GST)
$64.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 101 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair | Saving |
|---|---|---|
| 1 - 6 | $59.02 | - |
| 7 - 14 | $58.21 | $5.67 |
| 15 - 39 | $57.58 | $21.60 |
| 40 + | $56.49 | $101.20 |
*price indicative
- RS Stock No.:
- 770-9296
- Mfr. Part No.:
- 80813080
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Material | Kevlar | |
| Colour | Green | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN388 Cut - TDM-100 Test | C | |
| EN 388 Blade | Yes | |
| EN388 Cut - Coup Test | X | |
| Series | ActivArmr | |
| Coating | Neoprene | |
| Resistance Features | Heat Resistant | |
| Safety Standard | EN 407, EN ISO 21420:2020 | |
| Number of Gloves | 2 | |
| EN 374 Chemical | No | |
| Standards/Approvals | CE | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 8 | ||
Product Type Work Gloves | ||
Material Kevlar | ||
Colour Green | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN388 Cut - TDM-100 Test C | ||
EN 388 Blade Yes | ||
EN388 Cut - Coup Test X | ||
Series ActivArmr | ||
Coating Neoprene | ||
Resistance Features Heat Resistant | ||
Safety Standard EN 407, EN ISO 21420:2020 | ||
Number of Gloves 2 | ||
EN 374 Chemical No | ||
Standards/Approvals CE | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
Ansell Work Gloves - 80813060
This work gloves category offers advanced protection for various industrial applications. Engineered for durability, these gloves integrate a blend of aramid composite yarn and a neoprene coating, providing superior cut and flame resistance. They are essential for professionals who require reliable hand protection while handling sharp materials or working in hazardous environments.
Features & Benefits
• Crafted from Kevlar for excellent cut resistance
• Flame-resistant materials meet safety standards
• Neoprene coated gloves enhance grip in diverse conditions
• Proven EN388 certification for abrasion and puncture resistance
• Thermal protection suitable for high-temperature tasks
• Ergonomic design allows for reliable dexterity during use
Applications
• Suitable for tasks involving sharp metal handling
• Applicable in electrical equipment maintenance and operation
• Often employed in industries such as automotive and mining
• Can be used for work near electrical arc flash hazards
• Ideal for involving machinery and equipment
How do these gloves provide cut resistance when handling sharp objects?
The aramid composite yarn construction ensures a high level of cut resistance, enabling safe handling of sharp components without compromising user safety.
What makes these gloves suitable for electrical work?
They are designed to meet industry standards for arc flash protection, reducing the risks associated with electrical hazards while keeping hands insulated from potential harm.
How can I clean and maintain these gloves for longevity?
It is recommended to hand wash the gloves with mild soap and water, air drying them away from direct heat. This preserves the integrity of the materials used in their construction.
What specific features enhance grip in wet or oily conditions?
The proprietary neoprene foam coating on the palm ensures a secure grip, minimising slippage during tasks in challenging environments.
Powerflex 80-813 Gloves
Combination of flame resistance and high cut protection
Flame and cut resistant coated palm
Composite yarn providing exceptional cut resistance
Soft foam coating for flexibility and secure grip
Ergonomic design for comfort
Applications:
Equipment Assembly
Replacing filters and parts
Facility and machinary maintenance
Pipe Installation
Carpentry/Scaffolding
Heavy Duty Metal Handling
De-energised electrical wiring and clean up
Standards
Arc Flash Hazard/Risk Category 2, EN1149, EN388:2542, EN407: 41211X, Category III
Related links
- Ansell ActivArmr Green Kevlar Work Gloves Neoprene Coating
- Ansell ActivArmr Green Kevlar Work Gloves Neoprene Coating
- Ansell ActivArm 80-813 Green Kevlar Work Gloves Neoprene Coating
- Ansell 80-813 Green Kevlar Work Gloves Neoprene Coating
- Ansell ActivArm 80-813 Green Kevlar Work Gloves Neoprene Coating
- Ansell Black Nylon Work Gloves Neoprene Coating
- Ansell ActivArmr 28-360 Red Cotton Size 8, Nitrile Coating
- Tranemo RG0004 Black 10% Polyamide 10% Aramid Glove Neoprene Coating
