Ansell AlphaTec 16-650 Green Cotton Gloves, Size 10, Latex, Natural Rubber Coating
- RS Stock No.:
- 346-326
- Mfr. Part No.:
- 16650100BP
- Brand:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 346-326
- Mfr. Part No.:
- 16650100BP
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 10 | |
| Product Type | Gloves | |
| Material | Cotton | |
| Colour | Green | |
| EN 388 Abrasion | No | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Latex, Natural Rubber | |
| Resistance Features | Cut Resistant | |
| Safety Standard | EN, EN 407 X2XXXX | |
| Series | AlphaTec 16-650 | |
| Number of Gloves | 24 | |
| Standards/Approvals | CE 0493, EN ISO 374-1:2016 Type B, EN ISO 374-5:2016 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 10 | ||
Product Type Gloves | ||
Material Cotton | ||
Colour Green | ||
EN 388 Abrasion No | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Latex, Natural Rubber | ||
Resistance Features Cut Resistant | ||
Safety Standard EN, EN 407 X2XXXX | ||
Series AlphaTec 16-650 | ||
Number of Gloves 24 | ||
Standards/Approvals CE 0493, EN ISO 374-1:2016 Type B, EN ISO 374-5:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Ansell work gloves feature an ergonomic design shaped to natural hand contours, providing a secure fit and safer handling. Offering enhanced protection, these gloves provide moderate cut resistance, making them ideal for light to medium stress glass handling. With an AQL rating of 1.5, instances of glove defects are minimal, ensuring reliable quality. Compliance with relevant food handling norms also guarantees that these gloves are food-grade rubber gloves. Made from heavyweight natural rubber, these gloves are perfect for industries like construction, glass manufacturing, food processing, and infrastructure maintenance.
Crinkle finish for better grip in both wet and dry conditions
Offer greater comfort
Dexterous hand protection
EN407 and EN388:2016 standardized
EN ISO 374-5:2016 and EN ISO 374-1:2016 Type B standardized
Related links
- Ansell AlphaTec 16-650 Green Cotton RABS/Isolator Gloves Latex, Natural Rubber Coating
- Ansell AlphaTec 16-650 Green Cotton RABS/Isolator Gloves Latex, Natural Rubber Coating
- Ansell AlphaTec 87-208 Orange Natural Rubber Latex Work Gloves Latex, Natural Rubber Coating
- Ansell AlphaTec 87-198 Yellow Natural Rubber Latex Work Gloves Latex, Natural Rubber Coating
- Ansell AlphaTec 88-394 Yellow Natural Rubber Latex Work Gloves Latex, Natural Rubber Coating
- Ansell AlphaTec 62-201 Blue Nylon Glove Latex, Natural Rubber Coating
- Ansell Edge 16-500 Green Cotton Liquid/Oil Repellent Gloves Latex, Natural Rubber Coating
- Ansell AlphaTec 87-900 Green Size 11 Natural Rubber Coating
