Polyco Healthline Red Latex Work Gloves
- RS Stock No.:
- 272-3421
- Mfr. Part No.:
- ARCRE241-09
- Brand:
- Polyco Healthline
Subtotal (1 pair)*
$329.45
(exc. GST)
$362.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $329.45 |
*price indicative
- RS Stock No.:
- 272-3421
- Mfr. Part No.:
- ARCRE241-09
- Brand:
- Polyco Healthline
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Polyco Healthline | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Material | Latex | |
| Colour | Red | |
| Number of Gloves | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Polyco Healthline | ||
Size 9 | ||
Product Type Work Gloves | ||
Material Latex | ||
Colour Red | ||
Number of Gloves 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- Polyco Healthline Red Latex Work Gloves
- Polyco Healthline Red Glove 410mm
- Polyco Healthline Yellow Latex Work Gloves 410mm
- Polyco Healthline GIW Black Nylon Work Gloves Latex Foam Coating
- Polyco Healthline Electricians Gloves Yellow Latex Electrical Insulating Gloves Latex Coating
- Polyco Healthline Chemprotec Black Rubber Work Gloves Latex Coating
- Polyco Healthline Yellow Latex General Handling Gloves Latex Coating
- Polyco Healthline Multi Task E Red Nylon Work Gloves Nitrile Foam Coating
