Texas Instruments SN74HC574N 8 Flip Flop IC HC, 3 State, 20-Pin PDIP

This image is representative of the product range

Subtotal (1 unit)*

$1.32

(exc. GST)

$1.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 31 unit(s) ready to ship from another location
  • Plus 36 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1.32

*price indicative

Packaging Options:
RS Stock No.:
619-5889
Mfr. Part No.:
SN74HC574N
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

HC

Product Type

Flip Flop IC

Input Type

Single Ended

Output Type

3 State

Clock Frequency

28MHz

Polarity

Non-Inverting

Mount Type

Through Hole

Minimum Supply Voltage

2V

Package Type

PDIP

Pin Count

20

Maximum Supply Voltage

6V

Minimum Operating Temperature

-40°C

Flip-Flop Type

D Flip-Flop

Maximum Propagation Delay Time @ CL

57ns

Trigger Type

Positive Edge

Maximum Operating Temperature

85°C

Number of Elements per Chip

8

Length

24.33mm

Height

4.57mm

Standards/Approvals

No

Series

SN74HC574N

Automotive Standard

No

74HC Family Flip-Flops & Latches, Texas Instruments


Texas Instruments range of Flip-Flops and Latches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic

Operating Voltage: 2 to 6 V

Compatibility: Input CMOS, Output CMOS

74HC Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy