Polyco Healthline Silver Work Gloves
- RS Stock No.:
- 272-3405
- Mfr. Part No.:
- 7576
- Brand:
- Polyco Healthline
Subtotal (1 pair)*
$344.66
(exc. GST)
$379.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $344.66 |
*price indicative
- RS Stock No.:
- 272-3405
- Mfr. Part No.:
- 7576
- Brand:
- Polyco Healthline
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Polyco Healthline | |
| Product Type | Work Gloves | |
| Colour | Silver | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | X | |
| Resistance Features | Heat Resistant | |
| Number of Gloves | 1 | |
| Standards/Approvals | UKCA, CE | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Polyco Healthline | ||
Product Type Work Gloves | ||
Colour Silver | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 4 | ||
EN 388 Puncture X | ||
Resistance Features Heat Resistant | ||
Number of Gloves 1 | ||
Standards/Approvals UKCA, CE | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Foundry Heatbeater is a modified glass glove with an aluminised glass fabric cuff and Kevlar felt lining. It protects wearers against the most intense and extreme heat hazards, including those found in foundries. Foundry Heatbeater is also cut resistant to broaden its use.
Related links
- Polyco Healthline Silver, Blue Work Gloves 660mm
- Polyco Healthline Red Latex Work Gloves
- Polyco Healthline Red, Black Nylon Work Gloves
- Polyco Healthline Black, Orange Polyethylene Terephthalate Work Gloves
- Polyco Healthline Orange, Black Polyethylene Terephthalate Work Gloves
- Polyco Healthline Black, Red Nylon Work Gloves
- Polyco Healthline Grey, Black Leather Work Gloves
- Polyco Healthline Black, Grey HPPE Work Gloves
