Polyco Healthline Multi Task E Red Nylon Work Gloves, Size 9, Nitrile Foam Coating
- RS Stock No.:
- 913-9854
- Mfr. Part No.:
- MTE/09
- Brand:
- Polyco Healthline
Bulk discount available
View bulk pricing optionsSubtotal (1 pair)*
$31.65
(exc. GST)
$34.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 83 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 - 6 | $31.65 |
| 7 - 14 | $31.36 |
| 15 - 39 | $30.87 |
| 40 + | $30.24 |
*price indicative
- RS Stock No.:
- 913-9854
- Mfr. Part No.:
- MTE/09
- Brand:
- Polyco Healthline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Polyco Healthline | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Lining Material | Nylon | |
| Material | Nylon | |
| Colour | Red | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - TDM-100 Test | X | |
| EN 388 Blade | Yes | |
| EN388 Cut - Coup Test | 1 | |
| Resistance Features | General Purpose | |
| Number of Gloves | 2 | |
| Coating | Nitrile Foam | |
| Series | Multi Task E | |
| Safety Standard | EN 374, EN 407 | |
| Standards/Approvals | CE | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Polyco Healthline | ||
Size 9 | ||
Product Type Work Gloves | ||
Lining Material Nylon | ||
Material Nylon | ||
Colour Red | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 1 | ||
EN388 Cut - TDM-100 Test X | ||
EN 388 Blade Yes | ||
EN388 Cut - Coup Test 1 | ||
Resistance Features General Purpose | ||
Number of Gloves 2 | ||
Coating Nitrile Foam | ||
Series Multi Task E | ||
Safety Standard EN 374, EN 407 | ||
Standards/Approvals CE | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Multi Task E Seamless Nitrile Coated Glove
Multi-Task E gloves are flexible with a nitrile palm coating with thermoplastic protection on the hand and finger areas. Users are safe guarded from any impact injuries due to the added protection which does not restrict any movement allowing you added freedom. The nitrile palm coating also has a roughened finish giving you a firmer grip wish is an extra benefit in oily conditions. Velcro wrist straps, nylon liner and the elasticated neoprene cuff add to the comfort and security of this glove.
FEATURES and BENEFITS:
Nitrile palm coating
Impact protection
Thermoplastic protection to the hand and fingers
Flexible movement
Good hand performance in oily conditions
Comfortable nylon liner
Elasticated Neoprene cuff
Adjustable Velcro wrist straps
APPLICATIONS:
Component handling
Construction work
General assembly
Electronics
Approvals
CE, EN388 2121
Related links
- Polyco Healthline Multi-Task 5 Black Leather Spandex Work Gloves Uncoated Coating
- Polyco Healthline Multi-Task 3 Black PVC Work Gloves Uncoated Coating
- Polyco Healthline Multi-Task 5 Black Leather Spandex Work Gloves Uncoated Coating
- Polyco Healthline Multi-Task 5 Black Leather Spandex Work Gloves Uncoated Coating
- Polyco Healthline Polyflex Hydro KC Blue Nylon Reusable Gloves Nitrile Foam Coating
- Polyco Healthline Imola Brown Nitrile Work Gloves Nitrile Foam Coating
- Polyco Healthline Dyflex Grey Nitrile Work Gloves Nitrile Foam Coating
- Polyco Healthline Multi-Task 3 Black PVC Work Gloves Uncoated Coating
