Polyco Healthline Yellow Latex Work Gloves 410mm
- RS Stock No.:
- 274-1109
- Mfr. Part No.:
- RE4410-09
- Brand:
- Polyco Healthline
Subtotal (1 pair)*
$403.35
(exc. GST)
$443.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $403.35 |
*price indicative
- RS Stock No.:
- 274-1109
- Mfr. Part No.:
- RE4410-09
- Brand:
- Polyco Healthline
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Polyco Healthline | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Material | Latex | |
| Colour | Yellow | |
| Overall Length | 410mm | |
| Coating | Latex | |
| Number of Gloves | 1 | |
| EN 374 Chemical | No | |
| Standards/Approvals | UKCA, CE | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Polyco Healthline | ||
Size 9 | ||
Product Type Work Gloves | ||
Material Latex | ||
Colour Yellow | ||
Overall Length 410mm | ||
Coating Latex | ||
Number of Gloves 1 | ||
EN 374 Chemical No | ||
Standards/Approvals UKCA, CE | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Polyco Healthline Yellow Latex Work Gloves 410mm
- Polyco Healthline Yellow Latex Electrical Insulating Gloves 410mm
- Polyco Healthline Yellow Latex General Handling Gloves Latex Coating
- Polyco Healthline Yellow Latex Work Gloves 360mm
- Polyco Healthline Yellow Latex Work Glove 360mm
- Polyco Healthline Matrix Yellow Latex Work Gloves Latex Coating
- Polyco Healthline Matrix Blue Size 9, Latex Coating
- Polyco Healthline Matrix Yellow Latex Work Gloves Latex Coating
