Portwest Black Nylon, Fibreglass, Cowsplit Leather, High Performance Polyethylene, Elastane Gloves, Size 10 56mm
- RS Stock No.:
- 271-8869
- Mfr. Part No.:
- A674K8RXL
- Brand:
- Portwest
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 271-8869
- Mfr. Part No.:
- A674K8RXL
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Gloves | |
| Size | 10 | |
| Material | Nylon, Fibreglass, Cowsplit Leather, High Performance Polyethylene, Elastane | |
| Colour | Black | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| Overall Length | 56mm | |
| EN 388 Puncture | 4 | |
| EN388 Cut - TDM-100 Test | F | |
| EN388 Cut - Coup Test | X | |
| Number of Gloves | 1 | |
| Resistance Features | Cut Resistant | |
| EN 374 Chemical | No | |
| Standards/Approvals | ANSI/ISEA 105:2016 PUNCTURE Level 4, ANSI/ISEA 105:2016 ABRASION Level 6, EN 388:2016 + A1:2018 4X44F, ANSI/ISEA 105:2016 CUT Level A7, EN ISO 21420:2020 Dexterity 4, EN 407:2020 X1XXXX | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Gloves | ||
Size 10 | ||
Material Nylon, Fibreglass, Cowsplit Leather, High Performance Polyethylene, Elastane | ||
Colour Black | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
Overall Length 56mm | ||
EN 388 Puncture 4 | ||
EN388 Cut - TDM-100 Test F | ||
EN388 Cut - Coup Test X | ||
Number of Gloves 1 | ||
Resistance Features Cut Resistant | ||
EN 374 Chemical No | ||
Standards/Approvals ANSI/ISEA 105:2016 PUNCTURE Level 4, ANSI/ISEA 105:2016 ABRASION Level 6, EN 388:2016 + A1:2018 4X44F, ANSI/ISEA 105:2016 CUT Level A7, EN ISO 21420:2020 Dexterity 4, EN 407:2020 X1XXXX | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
CS Cut F13 leather gloves- A674
CS cut resistant gloves provide cut level F protection. Leather palm makes this glove ideal for glass handling and working with hot items up to 100°C for short periods. 13-gauge liner ensures an excellent fit. Reflective label increases glove visibility in low light conditions.
● Level F cut resistance
● Leather palm greatly improves durability
● Additional reinforced protection on palm and forefinger areas
● Designed for tasks that require reinforced abrasion resistance
● Protection against contact heat up to 100°C
● Reflective label for improved visibility
● 13 gauge liner for a perfect fit
● CE certified
● Retail tag which aids presentation for retail sales
● UKCA marked
Related links
- Portwest Black Cowsplit Leather Fibreglass Elastane Work Gloves 56mm
- Portwest Black Elastane Cowsplit Leather Fibreglass Work Gloves 56mm
- Portwest Black Fibreglass High Performance Polyethylene Cowsplit Leather Work Gloves 56mm
- Portwest Black High Performance Polyethylene Fibreglass Elastane Leather Overglove 56mm
- Portwest Black Elastane High Performance Polyethylene Nylon Work Gloves 56mm
- Portwest Black Nylon Elastane High Performance Polyethylene Glove 54mm
- Portwest Black Fibreglass Nylon Elastane Work Glove 54mm
- Portwest Black Elastane Fibreglass Nylon Glove 54mm
