Portwest A790 - Anti Vibration Glove Black Elastic, Polyester, Rubber Chloroprene Work Gloves, Size 2XL
- RS Stock No.:
- 314-685
- Mfr. Part No.:
- A790BKRXXL
- Brand:
- Portwest
Subtotal (1 pair)*
$38.85
(exc. GST)
$42.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $38.85 |
*price indicative
- RS Stock No.:
- 314-685
- Mfr. Part No.:
- A790BKRXXL
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Work Gloves | |
| Size | 2XL | |
| Material | Elastic, Polyester, Rubber Chloroprene | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| Resistance Features | Anti-Vibration | |
| Safety Standard | EN 10819:2016 + A1:2019, EN 388:2016 + A1:2018, EN ISO 21420:2020 | |
| Number of Gloves | 20 | |
| Series | A790 - Anti Vibration Glove | |
| Standards/Approvals | EN 10819:2016 +A1:2019, EN 388:2016 + A1:2018, EN ISO 21420:2020 | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Work Gloves | ||
Size 2XL | ||
Material Elastic, Polyester, Rubber Chloroprene | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
Resistance Features Anti-Vibration | ||
Safety Standard EN 10819:2016 + A1:2019, EN 388:2016 + A1:2018, EN ISO 21420:2020 | ||
Number of Gloves 20 | ||
Series A790 - Anti Vibration Glove | ||
Standards/Approvals EN 10819:2016 +A1:2019, EN 388:2016 + A1:2018, EN ISO 21420:2020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Portwest Anti Vibration Glove reduces vibration by up to 40%, providing enhanced comfort and protection for workers using heavy machinery. Specifically designed to mitigate the effects of vibration, it is ideal for use with tools such as jackhammers and concrete breakers. This glove helps reduce hand-arm vibration syndrome (HAVS) and improve overall safety during prolonged use of high-impact tools.
Breathable seamless liner
CE certified
Retail tag which aids presentation for retail sales
Related links
- Portwest A790 - Anti Vibration Glove Black Elastic Rubber Chloroprene Work Gloves, Size M
- Portwest A790 Black Elastic Rubber Chloroprene Glove, Size 9
- Portwest Black Elastic Rubber Chloroprene Glove 56mm
- Portwest A791 - Mechanics Anti-Vibration Glove Black Elastic Polyester Size 2XL
- Portwest A791 - Mechanics Anti-Vibration Glove Black Elastic Polyester Size L
- Portwest A791 - Mechanics Anti-Vibration Glove Black Elastic Polyester Size XL
- Portwest A791 - Mechanics Anti-Vibration Glove Black Elastic Polyester Size M
- Portwest A791 - Mechanics Anti-Vibration Glove Black Elastic Polyester Size S,
