Portwest A199 Grey Nylon Gloves, Size 6 56mm, Polyurethane Coating
- RS Stock No.:
- 271-8855
- Mfr. Part No.:
- A199GRRXS
- Brand:
- Portwest
Subtotal (1 pair)*
$3.20
(exc. GST)
$3.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 36 left, shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $3.20 |
*price indicative
- RS Stock No.:
- 271-8855
- Mfr. Part No.:
- A199GRRXS
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Gloves | |
| Size | 6 | |
| Material | Nylon | |
| Colour | Grey | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 2 | |
| Overall Length | 56mm | |
| EN 388 Puncture | 1 | |
| EN388 Cut - TDM-100 Test | X | |
| EN388 Cut - Coup Test | 1 | |
| Number of Gloves | 1 | |
| Coating | Polyurethane | |
| Resistance Features | ESD Protection | |
| Series | A199 | |
| EN 374 Chemical | No | |
| Standards/Approvals | IEC 61340-5-1:2016, ANSI/ISEA 105:2016 CUT Level A1, EN 388:2016 + A1:2018 3121X, EN ISO 21420:2020 Dexterity 5 | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Gloves | ||
Size 6 | ||
Material Nylon | ||
Colour Grey | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 2 | ||
Overall Length 56mm | ||
EN 388 Puncture 1 | ||
EN388 Cut - TDM-100 Test X | ||
EN388 Cut - Coup Test 1 | ||
Number of Gloves 1 | ||
Coating Polyurethane | ||
Resistance Features ESD Protection | ||
Series A199 | ||
EN 374 Chemical No | ||
Standards/Approvals IEC 61340-5-1:2016, ANSI/ISEA 105:2016 CUT Level A1, EN 388:2016 + A1:2018 3121X, EN ISO 21420:2020 Dexterity 5 | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Portwest Antistatic PU Palm Glove with polyester and Carbon Fibre shell diverts static electricity. It is coated with a durable PU palm for excellent dexterity. It is for use in electronics assembly, testing and precision work.
•Breathable seamless liner
•Retail tag which aids presentation for retail sales
•CE certified
Related links
- Portwest Grey Polyurethane Polyester, Elastic Glove 56mm
- Portwest Grey Elastic Carbon Fibre, Polyester Glove 56mm
- Portwest A791 - Mechanics Anti-Vibration Glove Black Elastic Polyester Size S,
- Portwest Black Elastic Rubber Chloroprene Glove 56mm
- Portwest A699 - MR13 ESD PU Palm Glove (Pk12) Grey Carbon Fibre Steel Fibre Work Gloves,
- Portwest A699 - MR13 ESD PU Palm Glove (Pk12) Grey Elastane Steel Fibre Work Gloves,
- Portwest A120 Grey Elastic Size 9 Nitrile PVC Coating
- Portwest A120 Grey Elastic Size 11 Nitrile PVC Coating
