Portwest A199 Grey Nylon Gloves, Size 8 56mm, Polyurethane Coating

Subtotal (1 pair)*

$3.53

(exc. GST)

$3.88

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • Plus 28 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$3.53

*price indicative

RS Stock No.:
271-8852
Mfr. Part No.:
A199GRRM
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Gloves

Size

8

Material

Nylon

Colour

Grey

EN 388 Abrasion

3

Overall Length

56mm

EN 388 Tear

2

EN 388 Puncture

1

EN388 Cut - Coup Test

1

EN388 Cut - TDM-100 Test

X

Number of Gloves

1

Series

A199

Coating

Polyurethane

Resistance Features

ESD Protection

EN 374 Chemical

No

Standards/Approvals

ANSI/ISEA 105:2016 CUT Level A1, EN ISO 21420:2020 Dexterity 5, EN 388:2016 + A1:2018 3121X, IEC 61340-5-1:2016

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Portwest Antistatic PU Palm Glove with polyester and Carbon Fibre shell diverts static electricity. It is coated with a durable PU palm for excellent dexterity. It is for use in electronics assembly, testing and precision work.

•Breathable seamless liner

•Retail tag which aids presentation for retail sales

•CE certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy