Legris 7985 Non Return Valve, 10 bar BSP BSP BSP Tapered BSP
- RS Stock No.:
- 445-3149
- Mfr. Part No.:
- 7985 08 13
- Brand:
- Legris
Get a bulk buy discount
Add 50 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$50.85
(exc. GST)
$55.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 69 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $50.85 | - |
| 50 + | $48.54 | 4% |
*price indicative
- RS Stock No.:
- 445-3149
- Mfr. Part No.:
- 7985 08 13
- Brand:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Non Return Valve | |
| Inlet Connection Type | BSP | |
| Outlet Connection Type | BSP Tapered | |
| Series | 7985 | |
| Inlet Thread Standard | BSP | |
| Minimum Operating Pressure | 0bar | |
| Material | Stainless Steel (Gripping Ring), Engineering Grade Polymer (Body), Nitrile Rubber, Nickel Plated Brass | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Outlet Thread Standard | BSP | |
| Maximum Operating Pressure | 10 bar | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Non Return Valve | ||
Inlet Connection Type BSP | ||
Outlet Connection Type BSP Tapered | ||
Series 7985 | ||
Inlet Thread Standard BSP | ||
Minimum Operating Pressure 0bar | ||
Material Stainless Steel (Gripping Ring), Engineering Grade Polymer (Body), Nitrile Rubber, Nickel Plated Brass | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Outlet Thread Standard BSP | ||
Maximum Operating Pressure 10 bar | ||
- COO (Country of Origin):
- FR
LF3000 Threaded Non-return Valve
Two types available, Exhaust and Supply flow
Exhaust flow type (colour coded red) allows air flow from threaded end to tube end only
Supply flow type (colour coded green) allows air flow from tube end to threaded end only
Plastic body with sealant coated thread for fast installation
Operating temperature range : 0 to +70°C
Related links
- Legris 7995 Non Return Valve, 10 bar BSP BSP Tube BSP
- Legris 316L Stainless Steel BSP Non Return Valve
- Legris 7992 Non Return Valve, 10 bar Push-in 8 mm
- Legris 7996 Non Return Valve Male/Female Tube 8 mm Male/Female Tube 8 mm
- Legris 7995 Non Return Valve, 10 bar Inlet Male Threaded R Tube
- Legris Inlet Male Tube BSP, Outlet Male BSPT 6 mm
- Legris 7992 Non Return Valve, 10 bar 1/2 in Female 1/2 in 12 mm
- Legris 7996 Non Return Valve Male/Female Outlet Male Male/Female Tube 4
