Clydesdale Ltd Orange Rubber Work Glove 355mm
- RS Stock No.:
- 272-6645
- Mfr. Part No.:
- CLY56014-08
- Brand:
- Clydesdale Ltd
Subtotal (1 pair)*
$198.40
(exc. GST)
$218.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $198.40 |
*price indicative
- RS Stock No.:
- 272-6645
- Mfr. Part No.:
- CLY56014-08
- Brand:
- Clydesdale Ltd
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clydesdale Ltd | |
| Product Type | Work Glove | |
| Material | Rubber | |
| Colour | Orange | |
| Overall Length | 355mm | |
| Resistance Features | Flame Resistant | |
| Number of Gloves | 1 | |
| Standards/Approvals | CE, EN 60903 | |
| Select all | ||
|---|---|---|
Brand Clydesdale Ltd | ||
Product Type Work Glove | ||
Material Rubber | ||
Colour Orange | ||
Overall Length 355mm | ||
Resistance Features Flame Resistant | ||
Number of Gloves 1 | ||
Standards/Approvals CE, EN 60903 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Related links
- Clydesdale Ltd Orange Rubber Work Glove 355mm
- Clydesdale Ltd Black, Orange Rubber Work Glove 355mm
- Clydesdale Ltd Orange, Black Rubber Work Glove 355mm
- Clydesdale Ltd Work Glove 355mm
- Clydesdale Ltd Black Natural Rubber Work Glove 11in
- Clydesdale Ltd Goat Skin Main Glove, Cowhide Gauntlet Cuff Work Glove 12.5in
- Clydesdale Ltd Cowhide Work Glove 305mm
- Clydesdale Ltd Cowhide Gauntlet Cuff, Goat Skin Main Glove Work Glove 12.5in
