Impacto Work Glove 280mm
- RS Stock No.:
- 270-6911
- Mfr. Part No.:
- 70420120040
- Brand:
- Impacto
Subtotal (1 pair)*
$135.82
(exc. GST)
$149.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 15 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $135.82 |
*price indicative
- RS Stock No.:
- 270-6911
- Mfr. Part No.:
- 70420120040
- Brand:
- Impacto
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Impacto | |
| Product Type | Work Glove | |
| Overall Length | 280mm | |
| Number of Gloves | 1 | |
| Standards/Approvals | CE, EN 420:2003+A1:2009, EN 388:2003 | |
| Select all | ||
|---|---|---|
Brand Impacto | ||
Product Type Work Glove | ||
Overall Length 280mm | ||
Number of Gloves 1 | ||
Standards/Approvals CE, EN 420:2003+A1:2009, EN 388:2003 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CA












