Impacto Work Glove 230mm

Subtotal (1 pair)*

$106.56

(exc. GST)

$117.22

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pair(s)
Per Pair
1 +$106.56

*price indicative

RS Stock No.:
270-6909
Mfr. Part No.:
50520110030
Brand:
Impacto
Find similar products by selecting one or more attributes.
Select all

Brand

Impacto

Product Type

Work Glove

Overall Length

230mm

Number of Gloves

1

Standards/Approvals

EN 388:2003, EN 420:2003+A1:2009, CE

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links