Impacto 502-20 Black Nylon Gloves, Size 8 230mm, Polymer Coating
- RS Stock No.:
- 270-6905
- Mfr. Part No.:
- 50220110030
- Brand:
- Impacto
Subtotal (1 pair)*
$89.53
(exc. GST)
$98.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $89.53 |
*price indicative
- RS Stock No.:
- 270-6905
- Mfr. Part No.:
- 50220110030
- Brand:
- Impacto
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Impacto | |
| Product Type | Gloves | |
| Size | 8 | |
| Material | Nylon | |
| Colour | Black | |
| Overall Length | 230mm | |
| Series | 502-20 | |
| Number of Gloves | 1 | |
| Coating | Polymer | |
| Resistance Features | Anti-Vibration | |
| Standards/Approvals | EN 420:2003+A1:2009, CE, EN 388:2003 | |
| Select all | ||
|---|---|---|
Brand Impacto | ||
Product Type Gloves | ||
Size 8 | ||
Material Nylon | ||
Colour Black | ||
Overall Length 230mm | ||
Series 502-20 | ||
Number of Gloves 1 | ||
Coating Polymer | ||
Resistance Features Anti-Vibration | ||
Standards/Approvals EN 420:2003+A1:2009, CE, EN 388:2003 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CA
The Impacto Anti Impact Glove protects the palm and thumb web area from Impact and Shock. It is great for protection from electric, manual and power tools in applications including construction, assembly, manufacturing, maintenance and warehousing.
•Fingerless style leaves fingers open for tactile feedback and mobility
•Optimum breathability and comfort
Related links
- Impacto Black Nylon Glove 280mm
- ATG Black Nylon Work Glove 230mm
- Impacto Work Glove 230mm
- Impacto Blue Cotton, Polyester Glove 230mm
- Impacto Nitrile, Polyvinyl Chloride Work Glove 230mm
- ATG Black Spandex Work Glove 230mm
- NITRAS SAFETY 1606W/NITRAS SNOW FIGHTER Black Nylon Glove Nitrile Coating
- NITRAS SAFETY NITRAS Black Nylon Glove Polyurethane Coating
