Impacto Nitrile, Polyvinyl Chloride Work Glove 230mm
- RS Stock No.:
- 272-6707
- Mfr. Part No.:
- WGRIGGL
- Brand:
- Impacto
Temporarily out of stock
- RS Stock No.:
- 272-6707
- Mfr. Part No.:
- WGRIGGL
- Brand:
- Impacto
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Impacto | |
| Product Type | Work Glove | |
| Material | Nitrile, Polyvinyl Chloride | |
| Overall Length | 230mm | |
| Resistance Features | Oil Resistant, Water Resistant | |
| Number of Gloves | 1 | |
| Standards/Approvals | EN 420 , CE | |
| Select all | ||
|---|---|---|
Brand Impacto | ||
Product Type Work Glove | ||
Material Nitrile, Polyvinyl Chloride | ||
Overall Length 230mm | ||
Resistance Features Oil Resistant, Water Resistant | ||
Number of Gloves 1 | ||
Standards/Approvals EN 420 , CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
- RS Stock No. 2726708
- Mfr. Part No. WGRIGGXL
1 Pair
$110.99
- RS Stock No. 0315055
- Mfr. Part No. 34410007
1 Pack of 12 Pair(s)
$269.19
- RS Stock No. 0315053
- Mfr. Part No. 34410000
1 Pack of 12 Pair(s)
$269.03
- RS Stock No. 0315058
- Mfr. Part No. 34410009
1 Pack of 12 Pair(s)
$256.38
Related links
- Impacto Work Glove 230mm
- Impacto Polyvinyl Chloride, Nitrile Work Glove 280mm
- Supertouch Red Polyvinyl Chloride Work Glove
- Ansell AlphaTec 04-004 Blue Cotton Polyvinyl Chloride Glove PVC Coating
- Mapa ULTRANITRIL 410 Black Polyvinyl Chloride Work Gloves, Size 7
- Mapa ULTRANITRIL 410 Black Polyvinyl Chloride Work Gloves, Size 9
- Mapa ULTRANITRIL 410 Black Polyvinyl Chloride Work Gloves, Size 11
- Mapa ULTRANITRIL 410 Black Polyvinyl Chloride Work Gloves, Size 10












