TE Connectivity SSRMP Series Solid State Relay, 25 A Load, Panel Mount, 280 V Load
- RS Stock No.:
- 204-7642
- Mfr. Part No.:
- SSRMP-240D25
- Brand:
- TE Connectivity
Subtotal (1 unit)*
$48.43
(exc. GST)
$53.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 215 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $48.43 |
*price indicative
- RS Stock No.:
- 204-7642
- Mfr. Part No.:
- SSRMP-240D25
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 25A | |
| Mount Type | Panel | |
| Maximum Load Voltage | 280V | |
| Minimum Load Voltage | 24V | |
| Minimum Control Voltage | 4V | |
| Series | SSRMP | |
| Terminal Type | Quick Connect | |
| Contact Configuration | SPST | |
| Minimum Operating Temperature | -30°C | |
| Switching Function | Zero Cross Switching | |
| Package Type | Mini Puck | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL approval E29244, CE Certification | |
| Height | 23.5mm | |
| Width | 21.8mm | |
| Length | 35.5mm | |
| Output Type | Triac | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Solid State Relay | ||
Maximum Load Current 25A | ||
Mount Type Panel | ||
Maximum Load Voltage 280V | ||
Minimum Load Voltage 24V | ||
Minimum Control Voltage 4V | ||
Series SSRMP | ||
Terminal Type Quick Connect | ||
Contact Configuration SPST | ||
Minimum Operating Temperature -30°C | ||
Switching Function Zero Cross Switching | ||
Package Type Mini Puck | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL approval E29244, CE Certification | ||
Height 23.5mm | ||
Width 21.8mm | ||
Length 35.5mm | ||
Output Type Triac | ||
- COO (Country of Origin):
- DE
The TE Connectivity SSRMP series 24–280V potter and brumfield solid state relay is silent, fast and has long electrical life. It is used in heating, lighting, industrial automation and industrial machinery applications. It can work in temperature range from -30 to 80°C .
Compact and space saving
Addition of panel mountable option
Ability to switch various load options
Quick connect terminals
- RS Stock No. 2047650
- Mfr. Part No. SSRMP-240D25R
Each
$44.83
- RS Stock No. 2047649
- Mfr. Part No. SSRMP-240D16R
Each
$37.68
- RS Stock No. 2047645
- Mfr. Part No. SSRMP-480D25
Each
$49.24
- RS Stock No. 2047647
- Mfr. Part No. SSRMP-480D10
Each
$36.81
Related links
- TE Connectivity SSRMP Series Solid State Relay Panel Mount, 280 V Load
- TE Connectivity SSRMP Series Solid State Relay Panel Mount, 280 V Load
- TE Connectivity SSRMP Series Solid State Relay Panel Mount, 480 V Load
- TE Connectivity SSRMP Series Solid State Relay Panel Mount, 480 V Load
- TE Connectivity SSRMP Series Solid State Relay Panel Mount, 480 V Load
- Celduc SKH20120 Series Solid State Relay Printed Circuit Board Mount 32V Control
- Sensata / Crydom CMR Series Solid State Relay DIN Rail Mount 32V Control
- Sensata / Crydom GN Series Solid State Relay Panel Mount 32V dc Control












