Impacto Work Glove 330mm

Temporarily out of stock
RS Stock No.:
270-6897
Mfr. Part No.:
40930110050
Brand:
Impacto
Find similar products by selecting one or more attributes.
Select all

Brand

Impacto

Product Type

Work Glove

Overall Length

330mm

Number of Gloves

1

Standards/Approvals

CE, EN 420:2003+A1:2009, EN 388:2003

RoHS Status: Exempt

COO (Country of Origin):
CN

  • RS Stock No. 2706935
  • Mfr. Part No. HS22640
1 Pair
$51.05
  • RS Stock No. 2823156
  • Mfr. Part No. A812-2XL
1 Pair
$6.65
  • RS Stock No. 2823157
  • Mfr. Part No. A812-L
1 Pair
$6.52
  • RS Stock No. 0277103
  • Mfr. Part No. 19129
1 Pack of 6
$44.12

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy