Impacto Work Glove 230mm
- RS Stock No.:
- 270-6899
- Mfr. Part No.:
- 47330110030
- Brand:
- Impacto
Subtotal (1 pair)*
$206.15
(exc. GST)
$226.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 28 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $206.15 |
*price indicative
- RS Stock No.:
- 270-6899
- Mfr. Part No.:
- 47330110030
- Brand:
- Impacto
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Impacto | |
| Product Type | Work Glove | |
| Overall Length | 230mm | |
| Number of Gloves | 1 | |
| Standards/Approvals | EN 420:2003+A1:2009, EN 388:2003, CE | |
| Select all | ||
|---|---|---|
Brand Impacto | ||
Product Type Work Glove | ||
Overall Length 230mm | ||
Number of Gloves 1 | ||
Standards/Approvals EN 420:2003+A1:2009, EN 388:2003, CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CA
