Impacto Work Glove 280 mm
- RS Stock No.:
- 270-6908
- Mfr. Part No.:
- 50520110040
- Brand:
- Impacto
Subtotal (1 pair)*
$94.66
(exc. GST)
$104.13
(inc. GST)
Stock information currently inaccessible - Please check back later
Pair(s) | Per Pair |
|---|---|
| 1 + | $94.66 |
*price indicative
- RS Stock No.:
- 270-6908
- Mfr. Part No.:
- 50520110040
- Brand:
- Impacto
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Impacto | |
| Product Type | Work Glove | |
| Overall Length | 280mm | |
| Standards/Approvals | CE, EN 420:2003+A1:2009, EN 388:2003 | |
| Select all | ||
|---|---|---|
Brand Impacto | ||
Product Type Work Glove | ||
Overall Length 280mm | ||
Standards/Approvals CE, EN 420:2003+A1:2009, EN 388:2003 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
