Impacto Work Glove 200mm
- RS Stock No.:
- 270-6910
- Mfr. Part No.:
- 50520110020
- Brand:
- Impacto
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 270-6910
- Mfr. Part No.:
- 50520110020
- Brand:
- Impacto
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Impacto | |
| Product Type | Work Glove | |
| Overall Length | 200mm | |
| Number of Gloves | 1 | |
| Standards/Approvals | CE, EN 420:2003+A1:2009, EN 388:2003 | |
| Select all | ||
|---|---|---|
Brand Impacto | ||
Product Type Work Glove | ||
Overall Length 200mm | ||
Number of Gloves 1 | ||
Standards/Approvals CE, EN 420:2003+A1:2009, EN 388:2003 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
