Showa Grey Polyester, Cotton Work Glove

Subtotal (1 pair)*

$11.91

(exc. GST)

$13.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 115 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$11.91

*price indicative

RS Stock No.:
273-1381
Mfr. Part No.:
SHO350
Brand:
Showa
Find similar products by selecting one or more attributes.
Select all

Brand

Showa

Product Type

Work Glove

Material

Polyester, Cotton

Colour

Grey

Standards/Approvals

CE, EN 388:2016+A1:2018

RoHS Status: Exempt

COO (Country of Origin):
VN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy