Better World
Phoenix Contact Solar Connector, Cable CSA, 16mm²
- RS Stock No.:
- 267-1646
- Mfr. Part No.:
- 1284632
- Brand:
- Phoenix Contact
175 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 25)
$13.38
(exc. GST)
$14.72
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
25 + | $13.38 | $334.50 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 267-1646
- Mfr. Part No.:
- 1284632
- Brand:
- Phoenix Contact
Related links
- Phoenix Contact Solar Connector, Cable CSA, 16mm²
- Phoenix Contact Solar Connector, Cable CSA, 1.5mm²
- Phoenix Contact Solar Connector, Cable CSA, 6mm²
- Phoenix Contact PRC 5-HEAD-MS6-2 Series, Male, Cable Mount Solar...
- Phoenix Contact PRC 3-FC-MS6 8-21 Series, Male, Cable Mount Solar...
- Phoenix Contact PV Series, Female, Cable Mount Solar Connector,...
- Phoenix Contact PRC 5-FC-FS6 8-21 HR Series, Female, Cable Mount...
- Phoenix Contact PRC 3-HEAD-MS6-2 Series, Male, Cable Mount Solar...