Impacto 501-00 Blue Cotton, Polyester Gloves, Size 9 280mm, Polymer Coating
- RS Stock No.:
- 270-6900
- Mfr. Part No.:
- 50100120040
- Brand:
- Impacto
Subtotal (1 pair)*
$51.11
(exc. GST)
$56.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 28 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $51.11 |
*price indicative
- RS Stock No.:
- 270-6900
- Mfr. Part No.:
- 50100120040
- Brand:
- Impacto
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Impacto | |
| Size | 9 | |
| Product Type | Gloves | |
| Material | Cotton, Polyester | |
| Colour | Blue | |
| Overall Length | 280mm | |
| Resistance Features | Abrasion Resistant | |
| Coating | Polymer | |
| Series | 501-00 | |
| Number of Gloves | 1 | |
| Standards/Approvals | CE, EN 388, EN 420:2003+A1:2009, EN 388:2003 | |
| Select all | ||
|---|---|---|
Brand Impacto | ||
Size 9 | ||
Product Type Gloves | ||
Material Cotton, Polyester | ||
Colour Blue | ||
Overall Length 280mm | ||
Resistance Features Abrasion Resistant | ||
Coating Polymer | ||
Series 501-00 | ||
Number of Gloves 1 | ||
Standards/Approvals CE, EN 388, EN 420:2003+A1:2009, EN 388:2003 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CA
The Impacto Anti Impact Glove designed to be worn under work glove. It is great for protection from electric, manual and power tools in applications including construction, assembly, manufacturing, maintenance and warehousing.
•4-way stretch polycotton fabric
•Fingerless style leaves fingers open for tactile feedback and mobility
Related links
- Impacto Blue Cotton, Polyester Glove 330mm
- Impacto Blue Cotton, Polyester Glove 230mm
- Impacto Blue Cotton M
- Ansell Hynit 32-125 Blue Cotton Size 7.5, Nitrile Coating
- Ansell Hynit 32-125 Blue Cotton Size 7, Nitrile Coating
- Ansell Hynit 32-125 Blue Cotton Size 10, Nitrile Coating
- Ansell Hynit 32-815 Blue Cotton Polyester Glove Nitrile Coating
- Ansell Hynit 32-815 Blue Cotton Polyester Glove Nitrile Coating
