Tilsatec 204 Grey, Yellow Leather Work Gloves, Size 9, Leather Coating
- RS Stock No.:
- 269-4129
- Mfr. Part No.:
- 204-09
- Brand:
- Tilsatec
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 269-4129
- Mfr. Part No.:
- 204-09
- Brand:
- Tilsatec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tilsatec | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Material | Leather | |
| Colour | Grey, Yellow | |
| Coating | Leather | |
| Series | 204 | |
| Safety Standard | EN 388:2016 + A1:2018, EN 407:2020 | |
| Resistance Features | Cut Resistant, Flame Resistant, Oil Resistant, Puncture Resistant | |
| Number of Gloves | 2 | |
| Standards/Approvals | EN388:2016, EN407:2020 | |
| Select all | ||
|---|---|---|
Brand Tilsatec | ||
Product Type Work Gloves | ||
Size 9 | ||
Material Leather | ||
Colour Grey, Yellow | ||
Coating Leather | ||
Series 204 | ||
Safety Standard EN 388:2016 + A1:2018, EN 407:2020 | ||
Resistance Features Cut Resistant, Flame Resistant, Oil Resistant, Puncture Resistant | ||
Number of Gloves 2 | ||
Standards/Approvals EN388:2016, EN407:2020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tilsatec Leather palm glove is a medium duty FR backed cut resistant glove. The seamless knitted liner provides EN388 2016 level F cut resistance combined with superb comfort and dexterity. The flame resistant fabric provides protection from weld spatter to the back of the hand and making it ideal for use in automotive, metal stamping and fabrication.
EN407 2020 contact heat level 1
EN388 level 3 puncture resistance
Rhino Yarn cut resistant technology
Leather palm provides oil resistance and good grip
Related links
- Tilsatec 204 Grey Size 10, Leather Coating
- ProGARM 204 Grey Size 8, Leather Coating
- Tilsatec 33-6631 Black Size 9, Leather Coating
- Tilsatec 37-6630 Grey Leather Work Gloves Leather Coating
- Tilsatec COLLIDE Grey Leather Abrasion & Tear-Resistant Gloves Leather Coating
- Tilsatec COLLIDE MECHANICS Black Leather Abrasion & Tear-Resistant Gloves Leather Coating
- Tegera 360 Grey Size 9
- Tegera TEGERA Grey Size 9
