ProGARM 204 Grey, Yellow Leather Work Gloves, Size 8, Leather Coating
- RS Stock No.:
- 269-4128
- Mfr. Part No.:
- 204-08
- Brand:
- ProGARM
Subtotal (1 pair)*
$33.22
(exc. GST)
$36.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 32 left, shipping from 16 November 2026
- Plus 58 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $33.22 |
*price indicative
- RS Stock No.:
- 269-4128
- Mfr. Part No.:
- 204-08
- Brand:
- ProGARM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Material | Leather | |
| Colour | Grey, Yellow | |
| Resistance Features | Cut Resistant, EN407:2020 Contact Heat Level 1, Flame Resistant, Oil Resistant, Puncture Resistant | |
| Coating | Leather | |
| Series | 204 | |
| Safety Standard | EN 388:2016 + A1:2018, EN 407:2020 | |
| Number of Gloves | 2 | |
| Standards/Approvals | EN388:2016+A1:2018, EN407:2020 | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Size 8 | ||
Product Type Work Gloves | ||
Material Leather | ||
Colour Grey, Yellow | ||
Resistance Features Cut Resistant, EN407:2020 Contact Heat Level 1, Flame Resistant, Oil Resistant, Puncture Resistant | ||
Coating Leather | ||
Series 204 | ||
Safety Standard EN 388:2016 + A1:2018, EN 407:2020 | ||
Number of Gloves 2 | ||
Standards/Approvals EN388:2016+A1:2018, EN407:2020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Tilsatec Leather palm glove is a medium duty FR backed cut resistant glove. The seamless knitted liner provides EN388 2016 level F cut resistance combined with superb comfort and dexterity. The flame resistant fabric provides protection from weld spatter to the back of the hand and making it ideal for use in automotive, metal stamping and fabrication.
EN407 2020 contact heat level 1
EN388 level 3 puncture resistance
Rhino Yarn cut resistant technology
Leather palm provides oil resistance and good grip
- RS Stock No. 2694131
- Mfr. Part No. 204-10
1 Pair
$33.17
- RS Stock No. 2694149
- Mfr. Part No. 33-6631-08
1 Pair
$35.66
- RS Stock No. 2300528
- Mfr. Part No. 559L
Each
$5.167
- RS Stock No. 0139250
- Mfr. Part No. 340-8
1 Pack of 12 Pair(s)
$281.13












