Tilsatec 204 Grey, Yellow Leather Work Gloves, Size 10, Leather Coating

Subtotal (1 pair)*

$33.17

(exc. GST)

$36.49

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 99 unit(s), ready to ship from another location
Pair(s)
Per Pair
1 +$33.17

*price indicative

RS Stock No.:
269-4131
Mfr. Part No.:
204-10
Brand:
Tilsatec
Find similar products by selecting one or more attributes.
Select all

Brand

Tilsatec

Product Type

Work Gloves

Size

10

Material

Leather

Colour

Grey, Yellow

EN 388 Puncture

Yes

EN 388 Blade

Yes

Coating

Leather

Number of Gloves

2

Resistance Features

Cut Resistant, Flame Resistant, Oil Resistant, Puncture Resistant

Safety Standard

EN 388:2016 + A1:2018, EN 407:2020

Series

204

Standards/Approvals

EN388:2016, EN407:2020

RoHS Status: Exempt

COO (Country of Origin):
CN
The Tilsatec Leather palm glove is a medium duty FR backed cut resistant glove. The seamless knitted liner provides EN388 2016 level F cut resistance combined with superb comfort and dexterity. The flame resistant fabric provides protection from weld spatter to the back of the hand and making it ideal for use in automotive, metal stamping and fabrication.

EN407 2020 contact heat level 1

EN388 level 3 puncture resistance

Rhino Yarn cut resistant technology

Leather palm provides oil resistance and good grip

1 Pair
$33.22
1 Pair
$35.66
1 Pair
$28.67
  • RS Stock No. 0139392
  • Mfr. Part No. 360-10
1 Pack of 12 Pair(s)
$474.36

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy