Tilsatec 33-6631 Black, Grey Leather Work Gloves, Size 9, Leather Coating
- RS Stock No.:
- 269-4150
- Mfr. Part No.:
- 33-6631-09
- Brand:
- Tilsatec
Subtotal (1 pair)*
$35.68
(exc. GST)
$39.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 72 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $35.68 |
*price indicative
- RS Stock No.:
- 269-4150
- Mfr. Part No.:
- 33-6631-09
- Brand:
- Tilsatec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tilsatec | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Material | Leather | |
| Colour | Black, Grey | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | 33-6631 | |
| Coating | Leather | |
| Number of Gloves | 2 | |
| Safety Standard | EN 388:2016, EN 407:2020 | |
| Resistance Features | Cut Resistant, Flame Resistant, Heat Resistant, Puncture Resistant | |
| Standards/Approvals | EN388:2016, EN407:2020 | |
| Select all | ||
|---|---|---|
Brand Tilsatec | ||
Product Type Work Gloves | ||
Size 9 | ||
Material Leather | ||
Colour Black, Grey | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series 33-6631 | ||
Coating Leather | ||
Number of Gloves 2 | ||
Safety Standard EN 388:2016, EN 407:2020 | ||
Resistance Features Cut Resistant, Flame Resistant, Heat Resistant, Puncture Resistant | ||
Standards/Approvals EN388:2016, EN407:2020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tilsatec Leather palm glove is the next generation lightweight FR backed leather palm glove. Based on a lighter weight shell than usually associated with leather gloves it has a greater level of dexterity and flexibility. FR fabric to the back of the hand protects from weld spatter and small molten metal droplets. The leather wrap to the palm and fingers provides reinforced protection where needed most whilst still providing a light, soft, comfortable glove suitable for long periods of wear.
EN407 contact heat level 1
EN388 2016 level F cut resistance
Rhino Yarn cut resistant technology
EN388 2016 level 4 puncture resistance
Leather palm provides oil resistance and good grip
Related links
- Tilsatec 33-6631 Black Size 10, Leather Coating
- Tilsatec 33 6631 Black Size 8, Leather Coating
- Tilsatec 37-6630 Grey Leather Work Gloves Leather Coating
- Tilsatec COLLIDE Grey Leather Abrasion & Tear-Resistant Gloves Leather Coating
- Tilsatec 204 Grey Size 9, Leather Coating
- Tilsatec COLLIDE MECHANICS Black Leather Abrasion & Tear-Resistant Gloves Leather Coating
- Liscombe Grey Leather Work Gloves Leather Coating
- Maxisafe GRB140 White Leather Work Gloves Leather Coating
